Abracon, ASPI-4030S, 4030 Shielded Power Inductor with a Ferrite Core, 6.8 μH ±20 % 1.6 A Idc
- RS Stock No.:
- 899-166
- Mfr. Part No.:
- ASPI-4030S-6R8M-T
- Manufacturer:
- Abracon
N
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save PHP387.20
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP326.40
(exc. VAT)
PHP365.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | PHP16.32 | PHP326.40 | - |
| 200 - 980 | PHP14.384 | PHP287.68 | PHP387.20 |
| 1000 - 1980 | PHP12.909 | PHP258.18 | PHP3,411.00 |
| 2000 + | PHP11.111 | PHP222.22 | PHP10,418.00 |
*price indicative
- RS Stock No.:
- 899-166
- Mfr. Part No.:
- ASPI-4030S-6R8M-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Power Inductor | |
| Inductance | 6.8μH | |
| Maximum DC Current | 1.6A | |
| Package/Case | 4030 | |
| Packaging | Tape and Reel | |
| Length | 4mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Maximum DC Resistance | 0.09Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | ASPI-4030S | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 3mm | |
| Depth | 4mm | |
| Termination Style | SMD | |
| Moulded | No | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Power Inductor | ||
Inductance 6.8μH | ||
Maximum DC Current 1.6A | ||
Package/Case 4030 | ||
Packaging Tape and Reel | ||
Length 4mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Pin Count 2 | ||
Maximum DC Resistance 0.09Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series ASPI-4030S | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 3mm | ||
Depth 4mm | ||
Termination Style SMD | ||
Moulded No | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Abracon wire wound magnetically shielded inductor is designed for efficient power management in Compact electronic applications. With a robust construction, it ensures low electromagnetic interference while delivering high performance.
Compact size of 4.0 x 4.0 x 3.0 mm for space-saving design
Low DC resistance, enhancing energy efficiency
High current capacity, Ideal for demanding power applications
RoHS compliant, ensuring environmental safety
Magnetically shielded to minimise radiation interference
Related links
- Abracon 4030 Shielded Power Inductor with a Ferrite Core, 33 μH ±20 % 840 mA Idc
- Abracon 4030 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH 20 % 1.11 A Idc
- Abracon 10 μH Flat Wire Winding ±20 % 1.95 A Idc
- Abracon 2.2 μH Flat Wire Winding ±30 % 4.9 A Idc
- Abracon 4.7 μH Flat Wire Winding ±20 % 2.9 A Idc
- Abracon 3.3 μH Flat Wire Winding ±20 % 3.3 A Idc
- Abracon 220 μH ±30/±20 % 800 mA Idc
- Abracon 220 μH Flat Wire Winding ±20 % 590 mA Idc
