Murata, LQW18CNR, 0603 Unshielded Inductor with a Ferrite Core, 470 nH Ferrite Core ±5% 500 mA Idc
- RS Stock No.:
- 886-921
- Mfr. Part No.:
- LQW18CNR47J00D
- Manufacturer:
- Murata
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
PHP25,120.00
(exc. VAT)
PHP28,120.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 04, 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | PHP6.28 | PHP25,120.00 |
*price indicative
- RS Stock No.:
- 886-921
- Mfr. Part No.:
- LQW18CNR47J00D
- Manufacturer:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 470nH | |
| Product Type | Inductor | |
| Maximum DC Current | 500mA | |
| Package/Case | 0603 | |
| Packaging | Taping | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Shielding | Unshielded | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 0.4Ω | |
| Pin Count | 2 | |
| Inductance Tolerance | ±5% | |
| Series | LQW18CNR | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Suitable for Reflow Soldering | |
| Height | 800μm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 800μm | |
| Maximum Self Resonant Frequency | 555MHz | |
| Inductor Construction | Ferrite Core | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 470nH | ||
Product Type Inductor | ||
Maximum DC Current 500mA | ||
Package/Case 0603 | ||
Packaging Taping | ||
Length 1.6mm | ||
Automotive Standard No | ||
Shielding Unshielded | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 0.4Ω | ||
Pin Count 2 | ||
Inductance Tolerance ±5% | ||
Series LQW18CNR | ||
Maximum Operating Temperature 125°C | ||
Termination Style Suitable for Reflow Soldering | ||
Height 800μm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 800μm | ||
Maximum Self Resonant Frequency 555MHz | ||
Inductor Construction Ferrite Core | ||
Moulded No | ||
- COO (Country of Origin):
- JP
Related links
- Murata 0603 Unshielded Inductor with a Ferrite Core, 470 nH Ferrite Core ±5% 500 mA Idc
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 nH ±5 % 75 mA Idc Q:30
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 nH ±2 % 500 mA Idc Q:40
- Wurth Elektronik 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 470 nH ±5 % 170 mA Idc
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 nH ±2 % 440 mA Idc Q:40
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 5.6 nH ±0.5 nH 750 mA Idc Q:35
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 nH ±2 % 590 mA Idc Q:42
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 12 nH ±2 % 600 mA Idc Q:35
