Bourns, SRP0512F Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 1.5 μH 0.2 6 A Idc
- RS Stock No.:
- 854-357
- Mfr. Part No.:
- SRP0512F-1R5M
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP457.33
(exc. VAT)
PHP512.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP91.466 | PHP457.33 | - |
| 50 - 245 | PHP80.402 | PHP402.01 | 12% |
| 250 - 495 | PHP72.288 | PHP361.44 | 20% |
| 500 + | PHP62.146 | PHP310.73 | 32% |
*price indicative
- RS Stock No.:
- 854-357
- Mfr. Part No.:
- SRP0512F-1R5M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1.5μH | |
| Maximum DC Current | 6A | |
| Packaging | 3500 pcs per 13-inch Reel | |
| Length | 5.4mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 31.2mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | SRP0512F | |
| Inductance Tolerance | 0.2 | |
| Depth | 5.1mm | |
| Core Material | Metal Alloy | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Maximum Self Resonant Frequency | 45MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1.5μH | ||
Maximum DC Current 6A | ||
Packaging 3500 pcs per 13-inch Reel | ||
Length 5.4mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 31.2mΩ | ||
Maximum Operating Temperature 125°C | ||
Series SRP0512F | ||
Inductance Tolerance 0.2 | ||
Depth 5.1mm | ||
Core Material Metal Alloy | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Maximum Self Resonant Frequency 45MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductor designed for efficient energy management in electronic circuits. It provides reliable performance across various operating conditions, aiming to enhance power delivery in Compact applications.
Low profile design facilitates space-saving integration in Compact layouts
High saturation current capability ensures stability under varying load conditions
Low DCR contributes to efficient performance and reduced thermal losses
Designed with RoHS compliant materials, ensuring environmentally responsible production
