Arcol Ohmite, Z Unshielded Fixed Resistor 44 μH Sectional Winding ±10 % 680 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

PHP1,599.46

(exc. VAT)

PHP1,791.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP1,599.46-
5 +PHP1,567.012%

*price indicative

RS Stock No.:
760-482
Mfr. Part No.:
Z14E
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Inductance

44μH

Maximum DC Current

680mA

Length

50.6mm

Automotive Standard

No

Shielding

Unshielded

Maximum DC Resistance

2.6Ω

Pin Count

2

Inductance Tolerance

±10 %

Series

Z

Standards/Approvals

RoHS Compliant

Height

50.6mm

Diameter

11.11mm

Inductor Construction

Sectional Winding

COO (Country of Origin):
MX
The Arcol Ohmite Little Rebel Resistor is a compact, high-performance power resistor designed for demanding applications. It provides superior durability and heat resistance in a small package.

Rated for up to 14 Watts of continuous power

Small, space-efficient package for easy integration into tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy