Wurth Elektronik, 744, SMD Shielded Inductor with a Polystyrene Core, 0.1 μH Surface Mount ±30% 10.2 A Idc
- RS Stock No.:
- 758-437
- Mfr. Part No.:
- 74479320165110
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 25 units)*
PHP461.95
(exc. VAT)
PHP517.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 3,000 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 25 - 225 | PHP18.478 | PHP461.95 |
| 250 - 1225 | PHP16.265 | PHP406.63 |
| 1250 - 2475 | PHP14.605 | PHP365.13 |
| 2500 + | PHP10.732 | PHP268.30 |
*price indicative
- RS Stock No.:
- 758-437
- Mfr. Part No.:
- 74479320165110
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 0.1μH | |
| Maximum DC Current | 10.2A | |
| Sub Type | High Current Inductor | |
| Package/Case | SMD | |
| Length | 2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 7.2mΩ | |
| Inductance Tolerance | ±30% | |
| Series | 744 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Rohs | |
| Core Material | Polystyrene | |
| Height | 1mm | |
| Depth | 1.6mm | |
| Termination Style | SMT | |
| Maximum Self Resonant Frequency | 325MHz | |
| Moulded | Yes | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 0.1μH | ||
Maximum DC Current 10.2A | ||
Sub Type High Current Inductor | ||
Package/Case SMD | ||
Length 2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 7.2mΩ | ||
Inductance Tolerance ±30% | ||
Series 744 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Rohs | ||
Core Material Polystyrene | ||
Height 1mm | ||
Depth 1.6mm | ||
Termination Style SMT | ||
Maximum Self Resonant Frequency 325MHz | ||
Moulded Yes | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 0.1 μH Surface Mount ±30% 12.3 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 0.1 μH Surface Mount ±30% 16 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 0.1 μH Surface Mount ±30% 11.4 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 1 μH Surface Mount ±20% 5.8 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±20% 0.147 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.3 μH Surface Mount ±10% 0.14 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 2.2 μH Surface Mount ±20% 2.75 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 1 μH Surface Mount ±20% 4.7 A Idc
