Wurth Elektronik, 744, 7332 Shielded Surface Mount Inductor with a Ferrite Core, 33 μH Surface Mount ±20 % 1.32 A Idc
- RS Stock No.:
- 758-422
- Mfr. Part No.:
- 7447783330
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 10 units)*
PHP1,488.51
(exc. VAT)
PHP1,667.13
(inc. VAT)
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | PHP148.851 | PHP1,488.51 |
| 100 - 490 | PHP130.937 | PHP1,309.37 |
| 500 - 990 | PHP117.622 | PHP1,176.22 |
| 1000 + | PHP86.552 | PHP865.52 |
*price indicative
- RS Stock No.:
- 758-422
- Mfr. Part No.:
- 7447783330
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 33μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 1.32A | |
| Sub Type | High Current Inductor | |
| Package/Case | 7332 | |
| Length | 7.3mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 165mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Series | 744 | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Standards/Approvals | Rohs | |
| Height | 3.5mm | |
| Depth | 7.3mm | |
| Termination Style | SMT | |
| Maximum Self Resonant Frequency | 14MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 33μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 1.32A | ||
Sub Type High Current Inductor | ||
Package/Case 7332 | ||
Length 7.3mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Maximum DC Resistance 165mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Series 744 | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Standards/Approvals Rohs | ||
Height 3.5mm | ||
Depth 7.3mm | ||
Termination Style SMT | ||
Maximum Self Resonant Frequency 14MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 68 μH Surface Mount ±20 % 1.05 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 18 μH Surface Mount ±20 % 2.1 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 0.54 μH Surface Mount ±20 % 9.3 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 12 μH Surface Mount ±20 % 2.65 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 82 μH Surface Mount ±20 % 1 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 220 μH Surface Mount ±20 % 540 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 150 μH Surface Mount ±20 % 820 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 68 μH Surface Mount ±20 % 1 A Idc
