Wurth Elektronik, 744, 4020 Shielded Inductor with a Iron Core, 0.11 μH Surface Mount ±20% 23.7 mA Idc

N

This image is representative of the product range

Bulk discount available

Subtotal (1 tape of 5 units)*

PHP620.53

(exc. VAT)

PHP694.995

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tape*
5 - 45PHP124.106PHP620.53
50 - 245PHP109.17PHP545.85
250 - 495PHP98.104PHP490.52
500 +PHP72.104PHP360.52

*price indicative

Packaging Options:
RS Stock No.:
758-346
Mfr. Part No.:
744393230011
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

0.11μH

Product Type

Inductor

Maximum DC Current

23.7mA

Sub Type

High Current Inductor

Package/Case

4020

Length

4.3mm

Automotive Standard

No

Shielding

Shielded

Maximum DC Resistance

2.44mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Inductance Tolerance

±20%

Maximum Operating Temperature

150°C

Series

744

Height

2mm

Standards/Approvals

RoHS

Core Material

Iron

Depth

4.3mm

Termination Style

SMT

Maximum Self Resonant Frequency

295MHz

Inductor Construction

Surface Mount

COO (Country of Origin):
CN
The Wurth Elektronik SMT Power Inductor is designed for effective inductance and energy storage in electronic circuits, Crucial for optimising power delivery in various applications.

Inductance Value of 0.11 μH ensures efficient performance

Rated current capacity of 23.7 A maximises energy handling

Low DC resistance of 2 mΩ enhances overall efficiency

Operating temperature range from -40 °C to +125 °C provides versatility

Compliance with RoHS and Reach ensures environmental safety

Related links