Wurth Elektronik, 744, 6060 Shielded Inductor with a Iron Core, 15 μH Surface Mount ±20% 4.9 mA Idc
- RS Stock No.:
- 758-335
- Mfr. Part No.:
- 74439346150
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
Subtotal (1 tape of 2 units)*
PHP623.30
(exc. VAT)
PHP698.10
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 684 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 2 - 18 | PHP311.65 | PHP623.30 |
| 20 - 98 | PHP274.305 | PHP548.61 |
| 100 - 198 | PHP246.185 | PHP492.37 |
| 200 + | PHP181.18 | PHP362.36 |
*price indicative
- RS Stock No.:
- 758-335
- Mfr. Part No.:
- 74439346150
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 4.9mA | |
| Sub Type | High Current Inductor | |
| Package/Case | 6060 | |
| Length | 5.55mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 46.2mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20% | |
| Maximum Operating Temperature | 150°C | |
| Series | 744 | |
| Standards/Approvals | RoHS | |
| Termination Style | SMT | |
| Core Material | Iron | |
| Height | 3mm | |
| Depth | 5.35mm | |
| Maximum Self Resonant Frequency | 14MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 15μH | ||
Maximum DC Current 4.9mA | ||
Sub Type High Current Inductor | ||
Package/Case 6060 | ||
Length 5.55mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 46.2mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20% | ||
Maximum Operating Temperature 150°C | ||
Series 744 | ||
Standards/Approvals RoHS | ||
Termination Style SMT | ||
Core Material Iron | ||
Height 3mm | ||
Depth 5.35mm | ||
Maximum Self Resonant Frequency 14MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Power Inductor is designed for efficient energy storage and conversion in electronic circuits. Its robust structure and defined specifications make it Ideal for use in various general electronic applications.
Inductance Value of 15 μH with a ±20% tolerance at 100 kHz/10 mA
Rated current capability of 4.2 A at ΔT = 40 K, ensuring reliable performance
DC resistance of 42 mΩ typ. at 20 °C, optimising energy efficiency
Self-resonant frequency of 14 MHz, facilitating high-frequency applications
Related links
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 22 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 47 μH Surface Mount ±20% 2.95 mA Idc
- Wurth Elektronik 9065 Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±20% 0.034 mA Idc
- Wurth Elektronik 9065 Shielded Inductor with a Manganese Zinc Core, 0.06 μH Surface Mount ±20% 80.8 mA Idc
- Wurth Elektronik 6030 Shielded Inductor with a Iron Core, 4.7 μH Surface Mount ±20% 5.8 mA Idc
- Wurth Elektronik 6030 Shielded Inductor with a Iron Core, 1.8 μH Surface Mount ±20% 14.4 mA Idc
- Wurth Elektronik 6030 Shielded Inductor with a Iron Core, 0.68 μH Surface Mount ±20% 21.7 mA Idc
- Wurth Elektronik 4020 Shielded Inductor with a Iron Core, 0.11 μH Surface Mount ±20% 23.7 mA Idc
