Wurth Elektronik, 7447, 7332 Shielded Inductor with a Ferrite Core, 3.3 μH Surface Mount ±30% 5.7 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP1,041.90

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP865.79

(exc. VAT)

PHP969.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP86.579PHP865.79-
100 - 490PHP76.16PHP761.60PHP1,041.90
500 - 990PHP68.415PHP684.15PHP9,082.00
1000 +PHP50.343PHP503.43PHP36,236.00

*price indicative

Packaging Options:
RS Stock No.:
758-302
Mfr. Part No.:
7447783033
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

3.3μH

Product Type

Inductor

Sub Type

High Current Inductor

Maximum DC Current

5.7A

Package/Case

7332

Length

15mm

Automotive Standard

AEC-Q200 Grade 1

Shielding

Shielded

Maximum DC Resistance

24mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Inductance Tolerance

±30%

Maximum Operating Temperature

125°C

Series

7447

Termination Style

SMT

Core Material

Ferrite

Standards/Approvals

RoHS

Depth

15mm

Height

10mm

Maximum Self Resonant Frequency

51MHz

Inductor Construction

Surface Mount

COO (Country of Origin):
CN
The Wurth Elektronik Power Inductor is designed for use in general electronic equipment. It provides efficient inductance and reliable performance across a wide range of applications, ensuring operational safety and compliance.

Inductance of 3.3 μH allows for optimal energy storage and performance

Rated current of 4.1 A ensures reliability under specified loads

Operating temperature range of -40 up to +150 °C guarantees functionality in diverse environments

RoHS and Reach approvals confirm compliance with environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy