Wurth Elektronik, 7447, 1280 Shielded Inductor with a Ferrite Core, 68 μH Surface Mount ±20% 3.6 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP1,069.50

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP887.92

(exc. VAT)

PHP994.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP177.584PHP887.92-
50 - 245PHP156.194PHP780.97PHP1,069.50
250 - 495PHP140.334PHP701.67PHP9,312.50
500 +PHP103.268PHP516.34PHP37,158.00

*price indicative

Packaging Options:
RS Stock No.:
758-297
Mfr. Part No.:
7447707680
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Inductor

Inductance

68μH

Maximum DC Current

3.6A

Sub Type

High Current Inductor

Package/Case

1280

Length

15mm

Automotive Standard

AEC-Q200 Grade 1

Shielding

Shielded

Maximum DC Resistance

90mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Series

7447

Maximum Operating Temperature

125°C

Inductance Tolerance

±20%

Termination Style

SMT

Core Material

Ferrite

Standards/Approvals

RoHS

Depth

15mm

Height

10mm

Maximum Self Resonant Frequency

5.5MHz

Inductor Construction

Surface Mount

COO (Country of Origin):
CN
The Wurth Elektronik Shielded Power Inductor is designed for efficient energy conversion in electronic applications. This component ensures stable inductance while managing high current levels, making it essential for modern circuitry.

Inductance Value of 68 μH, with a tolerance of ±20%

Rated current handling up to 3.6 A, preventing temperature rise

DC resistance of 90 mΩ at 20 °C, promoting low power loss

Self-resonant frequency of 5.5 MHz ensures effective operation

Operating temperature range between -40 to +150 °C for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy