Vishay, Low DCR, Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 0.33 μH Shielded
- RS Stock No.:
- 730-189
- Mfr. Part No.:
- IHLP1212ABEZR33M1Z
- Manufacturer:
- Vishay
This image is representative of the product range
Add 25 more to save 14%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP83.91
(exc. VAT)
PHP93.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 3,000 unit(s) ready to ship from another location
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | PHP83.91 | - |
| 25 - 99 | PHP71.79 | 14% |
| 100 - 499 | PHP53.15 | 36% |
| 500 - 999 | PHP41.03 | 51% |
| 1000 + | PHP40.10 | 52% |
*price indicative
- RS Stock No.:
- 730-189
- Mfr. Part No.:
- IHLP1212ABEZR33M1Z
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power Inductor | |
| Inductance | 0.33μH | |
| Maximum DC Current | 9.9A | |
| Sub Type | Shielded Power Inductor | |
| Package/Case | Tape & Reel | |
| Packaging | Tape and Reel | |
| Length | 3mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 12.9mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | Low DCR | |
| Termination Style | Tin over Nickel | |
| Depth | 3mm | |
| Standards/Approvals | RoHS | |
| Core Material | Magnetically Shielded rod core | |
| Height | 1.2mm | |
| Maximum Self Resonant Frequency | 140MHz | |
| Inductor Construction | Shielded Construction | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power Inductor | ||
Inductance 0.33μH | ||
Maximum DC Current 9.9A | ||
Sub Type Shielded Power Inductor | ||
Package/Case Tape & Reel | ||
Packaging Tape and Reel | ||
Length 3mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 12.9mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series Low DCR | ||
Termination Style Tin over Nickel | ||
Depth 3mm | ||
Standards/Approvals RoHS | ||
Core Material Magnetically Shielded rod core | ||
Height 1.2mm | ||
Maximum Self Resonant Frequency 140MHz | ||
Inductor Construction Shielded Construction | ||
- COO (Country of Origin):
- CN
Related links
- Vishay Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 1.2 μH Shielded
- Vishay Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 1 μH Shielded
- Vishay Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 1.5 μH Shielded
- Vishay Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 0.22 μH Shielded
- Vishay Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 0.82 μH Shielded
- Vishay Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 0.56 μH Shielded
- Vishay Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 0.47 μH Shielded
- Vishay Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 3.3 μH Shielded
