Wurth Elektronik, WE-XHMI, 6060 Power Inductor with a Iron Core, 8.2 μH Flat Wire Winding 13.1 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP720.11

(exc. VAT)

PHP806.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
5 - 45PHP144.022PHP720.11
50 - 245PHP126.68PHP633.40
250 - 495PHP113.86PHP569.30
500 +PHP98.026PHP490.13

*price indicative

Packaging Options:
RS Stock No.:
697-725
Mfr. Part No.:
744393465082
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

8.2μH

Product Type

Power Inductor

Maximum DC Current

13.1A

Package/Case

6060

Length

6.6mm

Automotive Standard

AEC-Q200

Series

WE-XHMI

Depth

6.1mm

Core Material

Iron

Inductor Construction

Flat Wire Winding

COO (Country of Origin):
CN
The Wurth Elektronik WE-XHMI SMT Power Inductor features an iron core material that allows high saturation currents and soft saturation for high current capability and handling transient current spikes. The WE-XHMI Performance version operates from –55 °C up to +150 °C and is optimized for ultra-low RDC and AC losses to enhance efficiency and minimize self-heating. The standard WE-XHMI operates from –40 °C up to +125 °C and offers a balanced combination of low losses and high current capability. It is suitable for applications such as DC/DC converters for high current power supplies, DC/DC converters for FPGAs, power supplies for mobile devices, POL converters, mainboards and graphic cards, battery-powered devices, wireless communication devices, and filters.

Flat wire Coil for low copper losses

Magnetically shielded construction

Low leakage flux noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy