Wurth Elektronik, WE-XHMI, 1010 Power Inductor with a Iron Core, 22 μH Flat Wire Winding 11.6 A Idc
- RS Stock No.:
- 697-710
- Mfr. Part No.:
- 744393605220
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
PHP503.34
(exc. VAT)
PHP563.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 292 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 2 - 18 | PHP251.67 | PHP503.34 |
| 20 - 98 | PHP221.545 | PHP443.09 |
| 100 - 198 | PHP198.715 | PHP397.43 |
| 200 + | PHP171.02 | PHP342.04 |
*price indicative
- RS Stock No.:
- 697-710
- Mfr. Part No.:
- 744393605220
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 11.6A | |
| Package/Case | 1010 | |
| Length | 11.3mm | |
| Automotive Standard | AEC-Q200 | |
| Series | WE-XHMI | |
| Depth | 10mm | |
| Core Material | Iron | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 22μH | ||
Maximum DC Current 11.6A | ||
Package/Case 1010 | ||
Length 11.3mm | ||
Automotive Standard AEC-Q200 | ||
Series WE-XHMI | ||
Depth 10mm | ||
Core Material Iron | ||
Inductor Construction Flat Wire Winding | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WE-XHMI SMT Power Inductor features an iron core material that allows high saturation currents and soft saturation for high current capability and handling transient current spikes. The WE-XHMI Performance version operates from –55 °C up to +150 °C and is optimized for ultra-low RDC and AC losses to enhance efficiency and minimize self-heating. The standard WE-XHMI operates from –40 °C up to +125 °C and offers a balanced combination of low losses and high current capability. It is suitable for applications such as DC/DC converters for high current power supplies, DC/DC converters for FPGAs, power supplies for mobile devices, POL converters, mainboards and graphic cards, battery-powered devices, wireless communication devices, and filters.
Flat wire Coil for low copper losses
Magnetically shielded construction
Low leakage flux noise
Related links
- Wurth Elektronik 1010 Power Inductor with a Iron Core, 1 μH Flat Wire Winding 45.6 A Idc
- Wurth Elektronik 1010 Power Inductor with a Iron Core, 8.2 μH Flat Wire Winding 19.2 A Idc
- Wurth Elektronik 1010 Power Inductor with a Iron Core, 5.6 μH Flat Wire Winding 25.2 A Idc
- Wurth Elektronik 1010 Power Inductor with a Iron Core, 4.7 μH Flat Wire Winding 27.9 A Idc
- Wurth Elektronik 1010 Power Inductor with a Iron Core, 3.3 μH Flat Wire Winding 28.7 A Idc
- Wurth Elektronik 1010 Power Inductor with a Iron Core, 2.2 μH Flat Wire Winding 29.5 A Idc
- Wurth Elektronik 1010 Power Inductor with a Iron Core, 1.5 μH Flat Wire Winding 41.9 A Idc
- Wurth Elektronik 1010 Power Inductor with a Iron Core, 15 μH Flat Wire Winding 14.9 A Idc
