Vishay, IMSC1008AZ 2.2 μH 20% 2.45 A Idc
- RS Stock No.:
- 697-532
- Mfr. Part No.:
- IMSC1008AZER2R2M
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP16.60
(exc. VAT)
PHP18.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | PHP16.60 |
| 25 - 99 | PHP14.53 |
| 100 - 499 | PHP10.38 |
| 500 + | PHP8.30 |
*price indicative
- RS Stock No.:
- 697-532
- Mfr. Part No.:
- IMSC1008AZER2R2M
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 2.2μH | |
| Maximum DC Current | 2.45A | |
| Length | 2.5mm | |
| Maximum DC Resistance | 93mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 20% | |
| Series | IMSC1008AZ | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Depth | 2mm | |
| Height | 1mm | |
| Maximum Self Resonant Frequency | 32MHz | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 2.2μH | ||
Maximum DC Current 2.45A | ||
Length 2.5mm | ||
Maximum DC Resistance 93mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 20% | ||
Series IMSC1008AZ | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Depth 2mm | ||
Height 1mm | ||
Maximum Self Resonant Frequency 32MHz | ||
- COO (Country of Origin):
- CN
The Vishay Semi shielded, low-profile SMD power inductor specifically designed for efficient DC/DC power supply applications in Compact devices such as smartphones and virtual reality headsets. With dimensions of only 2.5 mm x 2.0 mm x 1.0 mm, this inductor maximises space utilisation while maintaining outstanding performance. Its innovative metal-based construction ensures stable saturation, making it Ideal for noise suppression and filtering in portable electronics. The inductor provides a range of values from 0.24 μH to 4.7 μH, catering to diverse application needs, and operates effectively across a temperature range from -40 °C to +125 °C, ensuring reliability in varying environments.
Compact size maximising space efficiency in SMD applications
Stable saturation performance through semi-shielded, metal construction
Wide inductance range from 0.24 μH to 4.7 μH tailored for versatile applications
Excellent low core loss for high efficiency and extended battery life
High current handling capabilities reducing the risk of overheating
Temperature range of -40 °C to +125 °C ensuring durability under high heat conditions
Designed for seamless integration into Compact electronic devices
Related links
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 150 μH Surface Mount ±20% 2.45 A Idc
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor 10 μH Semi Shielded ±20 % 2.45 A Idc
- Wurth Elektronik 1280 Shielded Surface Mount Inductor with a Polystyrene Core, 22 μH Coupled 20 % 2.45 A Idc
- Wurth Elektronik 12 μH ±20 % 2.45 A Idc
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH Semi Shielded 20 % 2.45 A Idc Q:12
- Panasonic 2.45 μH ±20 % 14.1 A Idc
- Vishay, IFSC-3232DB-01 22 μH 20% 2.2 A Idc
- Vishay, IFDC2525DZ 2.2 μH 30% 4.5 A Idc
