Vishay, IDCP3020-01 220 μH 10% 490 mA Idc
- RS Stock No.:
- 697-466
- Mfr. Part No.:
- IDCP3020ER221K01
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP19.36
(exc. VAT)
PHP21.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | PHP19.36 |
| 25 - 99 | PHP16.59 |
| 100 - 499 | PHP11.98 |
| 500 + | PHP9.22 |
*price indicative
- RS Stock No.:
- 697-466
- Mfr. Part No.:
- IDCP3020ER221K01
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 220μH | |
| Maximum DC Current | 490mA | |
| Length | 7.8mm | |
| Maximum DC Resistance | 960mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | IDCP3020-01 | |
| Inductance Tolerance | 10% | |
| Maximum Operating Temperature | 125°C | |
| Depth | 7mm | |
| Height | 5.3mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 220μH | ||
Maximum DC Current 490mA | ||
Length 7.8mm | ||
Maximum DC Resistance 960mΩ | ||
Minimum Operating Temperature -40°C | ||
Series IDCP3020-01 | ||
Inductance Tolerance 10% | ||
Maximum Operating Temperature 125°C | ||
Depth 7mm | ||
Height 5.3mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Vishay Ferrite power Inductor is designed for a variety of applications, notably in DC/DC power supplies and noise suppression systems. This inductor features a robust ferrite drum core construction that allows for efficient performance while maintaining a Compact footprint. With an inductance Value of 220 μH and a tolerance of ±10%, it is tailored to meet diverse needs while ensuring reliability in challenging environments. Engineered to operate within a temperature range of -40 °C to +105 °C, this inductor demonstrates resilience across various thermal conditions, making it suitable for high-performance electronic applications.
Operates effectively within a broad inductance range of 1 μH to 2200 μH
Suitable for temperatures between -40 °C and +105 °C, providing versatile application options
Resists solder heat up to 255 °C for 10 seconds, ensuring reliability through assembly processes
Designed for a wide application range, including power supplies and noise filtering
Related links
- Vishay, IDCP3020-01 10 μH 20% 2.3 A Idc
- Vishay, IDCP3020-01 1000 μH 10% 0.29 A Idc
- Vishay, IDCP2218-01 220 μH 10% 0.35 A Idc
- Vishay, IFSC2020DZ-01 220 μH 20% 0.5 A Idc
- Vishay, IFSC-2020DE-01 220 μH 20% 0.5 A Idc
- Vishay, IFSC2020DZ-01 Shielded 10 μH 20% 2.4 A Idc
- Vishay, IDCP2218-01 10 μH 20% 1.5 A Idc
- Vishay, IDCP2218-01 6.8 μH 20% 2.5 A Idc
