TRACO POWER, TCK Wirewound Surface Mount Inductor 3.3 μH 20 % 15 A Idc
- RS Stock No.:
- 589-226
- Mfr. Part No.:
- TCK-186
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
PHP325.94
(exc. VAT)
PHP365.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP325.94 |
*price indicative
- RS Stock No.:
- 589-226
- Mfr. Part No.:
- TCK-186
- Manufacturer:
- TRACO POWER
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Inductance | 3.3μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 15A | |
| Length | 13.45mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | TCK | |
| Inductance Tolerance | 20 % | |
| Height | 4.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Inductance 3.3μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 15A | ||
Length 13.45mm | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series TCK | ||
Inductance Tolerance 20 % | ||
Height 4.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Related links
- TRACO POWER, TCK Wirewound Surface Mount Inductor 3.3 μH 20 % 15 A Idc
- Wurth Elektronik 6 μH ±25 % 15 A Idc
- Wurth Elektronik 1 μH ±20 % 15 A Idc
- TRACO POWER 15 μH 700 mA Common Mode Choke 570 mΩ
- TRACO POWER 16.1 μH 1.44 A Common Mode Choke 11 mΩ 500V dc
- TRACO POWER 806 μH 5.7 A Common Mode Choke 25 mΩ 500V
- TRACO POWER 305 μH 11.3 A Common Mode Choke 10 mΩ 500V
- TRACO POWER 830 μH 3.3 A Common Mode Choke 31 mΩ 500V dc
