Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 10 A Idc
- RS Stock No.:
- 565-234
- Mfr. Part No.:
- IHLP4040DZEK3R3M01
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 18%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP940.48
(exc. VAT)
PHP1,053.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP94.048 | PHP940.48 | - |
| 100 - 490 | PHP76.191 | PHP761.91 | 18% |
| 500 + | PHP58.333 | PHP583.33 | 37% |
*price indicative
- RS Stock No.:
- 565-234
- Mfr. Part No.:
- IHLP4040DZEK3R3M01
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 3.3μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 10A | |
| Package/Case | EK | |
| Length | 0.43in | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 14.40mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | IHLP | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | EK | |
| Height | 4mm | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS | |
| Diameter | 0.16in | |
| Depth | 0.16in | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 3.3μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 10A | ||
Package/Case EK | ||
Length 0.43in | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 14.40mΩ | ||
Inductance Tolerance ±20 % | ||
Series IHLP | ||
Maximum Operating Temperature 125°C | ||
Termination Style EK | ||
Height 4mm | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS | ||
Diameter 0.16in | ||
Depth 0.16in | ||
Inductor Construction Shielded | ||
The Vishay Power Inductor with shielded construction offers efficient EMI suppression and reliable performance. Supports frequency ranges up to 5.0 MHz, making it Ideal for high-speed DC/DC converters. Features the lowest DCR per μH in its package size, ensuring high efficiency and minimal power loss in Compact electronic designs.
Handles high transient current spikes without saturation
Ultra low buzz noise, due to composite construction
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 10 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 10 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 10 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 13.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 3.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 12 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 5.4 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 14.5 A Idc
