Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 33 μH ±20 % 3.2 A Idc
- RS Stock No.:
- 565-209
- Mfr. Part No.:
- IHLP3232DZEK330M11
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP916.51
(exc. VAT)
PHP1,026.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | PHP91.651 | PHP916.51 |
| 100 - 490 | PHP74.223 | PHP742.23 |
| 500 - 990 | PHP56.796 | PHP567.96 |
| 1000 + | PHP50.392 | PHP503.92 |
*price indicative
- RS Stock No.:
- 565-209
- Mfr. Part No.:
- IHLP3232DZEK330M11
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 33μH | |
| Maximum DC Current | 3.2A | |
| Package/Case | EK | |
| Packaging | Tape & Reel | |
| Length | 0.22in | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 144mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | IHLP | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Termination Style | EK | |
| Depth | 0.16in | |
| Diameter | 0.16in | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Composite | |
| Height | 4mm | |
| Maximum Self Resonant Frequency | 6.7MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 33μH | ||
Maximum DC Current 3.2A | ||
Package/Case EK | ||
Packaging Tape & Reel | ||
Length 0.22in | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 144mΩ | ||
Minimum Operating Temperature -55°C | ||
Series IHLP | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Termination Style EK | ||
Depth 0.16in | ||
Diameter 0.16in | ||
Standards/Approvals RoHS | ||
Core Material Metal Composite | ||
Height 4mm | ||
Maximum Self Resonant Frequency 6.7MHz | ||
Inductor Construction Shielded | ||
The Vishay Power Inductor with shielded construction ensures minimal EMI and reliable performance in Compact designs. It offers excellent DC/DC energy storage in the 1 MHz to 2 MHz range and operates at temperatures up to 125 °C. Features the lowest DCR per μH in its package size, providing high efficiency for power conversion applications.
Handles high transient current spikes without saturation
Ultra low buzz noise, due to composite construction
RoHS Compliant
Halogen free
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 33 μH ±20 % 3.2 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 3.2 A Idc
- Vishay EK Shielded Surface Mount Inductor 4.7 μH ±20 % 3.2 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 13.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 3.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 12 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 14.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 15 μH ±20 % 1.9 A Idc
