Vishay, IHLP, EK Shielded Surface Mount Inductor 470 nH ±20 % 12.5 A Idc

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Tape of 10)

PHP588.26

(exc. VAT)

PHP658.85

(inc. VAT)

RS Stock No.:
565-194
Mfr. Part No.:
IHLP2020BZEKR47M11
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

470nH

Product Type

Surface Mount Inductor

Maximum DC Current

12.5A

Package/Case

EK

Length

0.22in

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

9.4mΩ

Pin Count

2

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

IHLP

Diameter

0.08in

Termination Style

EK

Depth

0.08in

Height

2mm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

98MHz

Inductor Construction

Shielded

The Vishay Low profile inductor features excellent saturation performance for effective ripple regulation and transient current control. Magnetically shielded construction minimizes EMI and enhances circuit stability. Suitable for power management in high-density designs.

Handles high transient current spikes without saturation

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy