Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 6.8 μH ±20 % 22.5 A Idc
- RS Stock No.:
- 565-137
- Mfr. Part No.:
- IHLP6767GZEK6R8M11
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
PHP642.66
(exc. VAT)
PHP719.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 2 - 18 | PHP321.33 | PHP642.66 |
| 20 - 98 | PHP260.20 | PHP520.40 |
| 100 - 198 | PHP199.065 | PHP398.13 |
| 200 + | PHP176.595 | PHP353.19 |
*price indicative
- RS Stock No.:
- 565-137
- Mfr. Part No.:
- IHLP6767GZEK6R8M11
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 6.8μH | |
| Maximum DC Current | 22.5A | |
| Package/Case | EK | |
| Length | 0.68in | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 8.83mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | IHLP | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 0.28in | |
| Termination Style | EK | |
| Standards/Approvals | RoHS | |
| Diameter | 0.28in | |
| Height | 7mm | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 2MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 6.8μH | ||
Maximum DC Current 22.5A | ||
Package/Case EK | ||
Length 0.68in | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 8.83mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series IHLP | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Depth 0.28in | ||
Termination Style EK | ||
Standards/Approvals RoHS | ||
Diameter 0.28in | ||
Height 7mm | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 2MHz | ||
Inductor Construction Shielded | ||
The Vishay Power Inductor with shielded construction ensures minimal electromagnetic interference and consistent performance. Designed to handle high transient current spikes without saturation, it delivers reliable energy storage in dynamic power conditions. Ideal for compact, high-efficiency DC/DC converter applications.
Ultra low buzz noise, due to composite construction
RoHS Compliant
Halogen free
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 6.8 μH ±20 % 22.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 13.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 3.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 12 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 5.4 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 14.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 8.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 15 μH ±20 % 1.9 A Idc
