Panasonic, M Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 0.68 μH ±20 % 12 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 38%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP390.59

(exc. VAT)

PHP437.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP78.118PHP390.59-
50 - 245PHP48.368PHP241.8438%
250 - 495PHP29.23PHP146.1562%
500 +PHP28.534PHP142.6763%

*price indicative

Packaging Options:
RS Stock No.:
548-913
Mfr. Part No.:
ETQP3MR68YFN
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

0.68μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

12A

Length

6mm

Packaging

Tape

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

6.9mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Series

M

Height

3mm

Core Material

Magnetic Iron Alloy

Standards/Approvals

RoHS Compliant

Termination Style

6 x 6.5 x 3 mm

Depth

3mm

Diameter

3mm

Inductor Construction

Shielded

The Panasonic Power inductors choke coil automotive grade with high heat resistance support operation up to 150 degrees Celsius including self heating and allow short term use up to 180 degrees Celsius depending on conditions. They offer high reliability with strong vibration resistance due to a newly developed integral structure suitable for demanding automotive applications. These inductors provide high bias current with excellent inductance stability using ferrous alloy magnetic material and maintain stable performance across a wide temperature range.

Shielded construction

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy