Visaton Wirewound Surface Mount Inductor 0.1 mH
- RS Stock No.:
- 526-983
- Mfr. Part No.:
- 5000
- Manufacturer:
- Visaton
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP94.20
View bulk pricing optionsSubtotal (1 unit)*
PHP295.65
(exc. VAT)
PHP331.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP295.65 | - |
| 10 - 24 | PHP286.23 | PHP94.20 |
| 25 - 99 | PHP280.86 | PHP369.75 |
| 100 - 499 | PHP239.19 | PHP5,646.00 |
| 500 + | PHP224.41 | PHP35,620.00 |
*price indicative
- RS Stock No.:
- 526-983
- Mfr. Part No.:
- 5000
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 0.1mH | |
| Automotive Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 0.1mH | ||
Automotive Standard No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Related links
- Visaton Wirewound Surface Mount Inductor 1.5 mH
- Visaton Wirewound Surface Mount Inductor 0.22 mH
- Visaton Wirewound Surface Mount Inductor 2.2 mH
- Visaton Wirewound Surface Mount Inductor 0.68 mH
- Visaton Wirewound Surface Mount Inductor 1 mH
- Visaton Wirewound Surface Mount Inductor 3.3 mH
- Visaton Wirewound Surface Mount Inductor 10 mH
- Visaton Wirewound Surface Mount Inductor 0.47 mH
