Visaton Wirewound Surface Mount Inductor
- RS Stock No.:
- 526-910
- Mfr. Part No.:
- 9059
- Manufacturer:
- Visaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP5,250.41
(exc. VAT)
PHP5,880.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP5,250.41 |
| 5 + | PHP5,145.86 |
*price indicative
- RS Stock No.:
- 526-910
- Mfr. Part No.:
- 9059
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Wirewound Surface Mount Inductor | |
| Automotive Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Wirewound Surface Mount Inductor | ||
Automotive Standard No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Visaton Wirewound Surface Mount Inductor
- Visaton Wirewound Surface Mount Inductor 1.5 mH
- Visaton Wirewound Surface Mount Inductor 0.22 mH
- Visaton Wirewound Surface Mount Inductor 2.2 mH
- Visaton Wirewound Surface Mount Inductor 0.68 mH
- Visaton Wirewound Surface Mount Inductor 1 mH
- Visaton Wirewound Surface Mount Inductor 3.3 mH
- Visaton Wirewound Surface Mount Inductor 10 mH
