Wurth Elektronik, WE-PD4 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 mH 10 % 100 mA Idc
- RS Stock No.:
- 487-127
- Distrelec Article No.:
- 301-88-700
- Mfr. Part No.:
- 7445640
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,709.20
(exc. VAT)
PHP1,914.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,709.20 |
| 5 + | PHP1,658.04 |
*price indicative
- RS Stock No.:
- 487-127
- Distrelec Article No.:
- 301-88-700
- Mfr. Part No.:
- 7445640
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10mH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 100mA | |
| Length | 12.7mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 39Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD4 | |
| Inductance Tolerance | 10 % | |
| Height | 5mm | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 600kHz | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10mH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 100mA | ||
Length 12.7mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 39Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD4 | ||
Inductance Tolerance 10 % | ||
Height 5mm | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 600kHz | ||
Moulded Yes | ||
Related links
- Bourns 1005 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 10 mH ±10 % 100 mA Idc Q:102
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±10 % 100 mA Idc Q:30
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 mH ±10 % 46 mA Idc Q:25
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 2.2 mH 10 % 100 mA Idc
- Murata 0806 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±10 % 100 mA Idc
- Wurth Elektronik 1 mH 10 % 400 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 10 mH 10 % 50 mA Idc
- Wurth Elektronik 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 100 mA Idc
