Wurth Elektronik, WE-LHMI Shielded Power Inductor 0.45 μH ±20 %
- RS Stock No.:
- 486-585
- Distrelec Article No.:
- 301-88-499
- Mfr. Part No.:
- 744373680045
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
PHP1,486.75
(exc. VAT)
PHP1,665.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 20 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,486.75 |
| 5 + | PHP1,442.26 |
*price indicative
- RS Stock No.:
- 486-585
- Distrelec Article No.:
- 301-88-499
- Mfr. Part No.:
- 744373680045
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.45μH | |
| Product Type | Power Inductor | |
| Length | 11mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.5mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-LHMI | |
| Standards/Approvals | REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B) | |
| Height | 3.8mm | |
| Depth | 10mm | |
| Maximum Self Resonant Frequency | 82MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.45μH | ||
Product Type Power Inductor | ||
Length 11mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.5mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-LHMI | ||
Standards/Approvals REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B) | ||
Height 3.8mm | ||
Depth 10mm | ||
Maximum Self Resonant Frequency 82MHz | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 1.5 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 8.2 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 10.0 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 2.2 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 6.8 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 0.47 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 4.7 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 1.0 μH ±20 %
