Wurth Elektronik, WE-DD Shielded Power Inductor with a Ferrite Core, 6.6 μH ±20 % 6 A Idc
- RS Stock No.:
- 486-504
- Distrelec Article No.:
- 301-89-807
- Mfr. Part No.:
- 744873003
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,794.20
(exc. VAT)
PHP2,009.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,794.20 |
| 5 + | PHP1,740.50 |
*price indicative
- RS Stock No.:
- 486-504
- Distrelec Article No.:
- 301-89-807
- Mfr. Part No.:
- 744873003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 6.6μH | |
| Maximum DC Current | 6A | |
| Packaging | Tape & Reel | |
| Length | 12.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 22mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-DD | |
| Inductance Tolerance | ±20 % | |
| Depth | 12.5mm | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Height | 8.5mm | |
| Standards/Approvals | RoHS | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 6.6μH | ||
Maximum DC Current 6A | ||
Packaging Tape & Reel | ||
Length 12.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 22mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-DD | ||
Inductance Tolerance ±20 % | ||
Depth 12.5mm | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Height 8.5mm | ||
Standards/Approvals RoHS | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 4.8 μH ±20 % 6 A Idc
- Wurth Elektronik 6.6 μH ±20 % 4.2 A Idc
- Wurth Elektronik, WE-DD Shielded Power Inductor 44 μH ±20 % 2.5 A Idc
- Wurth Elektronik, WE-DD Shielded Power Inductor 4.8 μH ±30 % 7.8 A Idc
- Wurth Elektronik, WE-DD Shielded Power Inductor 66 μH ±20 % 2 A Idc
- Wurth Elektronik, WE-DD Shielded Power Inductor 94 μH ±20 % 1.9 A Idc
- Wurth Elektronik, WE-DD Shielded Power Inductor 6.6 μH ±30 % 7.1 A Idc
- Wurth Elektronik 44 μH ±20 % 3.3 A Idc
