Wurth Elektronik, WE-DD Shielded Power Inductor with a Ferrite Core, 66 μH ±20 % 2.8 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

PHP1,622.36

(exc. VAT)

PHP1,817.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP1,622.36-
5 +PHP1,573.772%

*price indicative

Packaging Options:
RS Stock No.:
486-500
Distrelec Article No.:
301-89-803
Mfr. Part No.:
744871330
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

66μH

Product Type

Power Inductor

Maximum DC Current

2.8A

Packaging

Tape & Reel

Length

12.5mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

170mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-DD

Height

6.5mm

Depth

12.5mm

Standards/Approvals

RoHS

Core Material

Ferrite

Termination Style

Surface Mount

Inductor Construction

Shielded

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy