Wurth Elektronik, WE-PD Shielded Power Inductor with a Ferrite Core, 750 nH -25 → 20 % 19.8 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP207.65

View bulk pricing options

Subtotal (1 unit)*

PHP1,375.52

(exc. VAT)

PHP1,540.58

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Saving
1 - 4PHP1,375.52-
5 +PHP1,333.99PHP207.65

*price indicative

RS Stock No.:
486-301
Distrelec Article No.:
301-89-197
Mfr. Part No.:
74477008
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

750nH

Product Type

Power Inductor

Maximum DC Current

19.8A

Length

12mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

4mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

-25 → 20 %

Series

WE-PD

Height

8mm

Core Material

Ferrite

Depth

12mm

Termination Style

Surface Mount

Standards/Approvals

(EC)1907/2006, 2011/65/EU&2015/863

Maximum Self Resonant Frequency

110MHz

Inductor Construction

Wirewound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy