Wurth Elektronik, WE-TPC, 1919 Shielded Power Inductor with a Ferrite Core, 5.6 μH ±30 % 1.64 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP567.26

(exc. VAT)

PHP635.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP567.26
10 - 49PHP459.74
50 - 99PHP351.48
100 +PHP284.00

*price indicative

RS Stock No.:
486-260
Distrelec Article No.:
301-87-894
Mfr. Part No.:
744042005
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

5.6μH

Maximum DC Current

1.64A

Package/Case

1919

Packaging

Tape & Reel

Length

4.8mm

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

90mΩ

Inductance Tolerance

±30 %

Maximum Operating Temperature

125°C

Series

WE-TPC

Core Material

Ferrite

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Depth

4.8mm

Height

2mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

55MHz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy