Wurth Elektronik, WE-GFH, 1812 Unshielded Power Inductor with a Iron Powder Core, 18 μH 10 % 700 mA Idc Q:25

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save PHP1,065.90

View bulk pricing options

Subtotal (1 tape of 2 units)*

PHP562.77

(exc. VAT)

PHP630.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
2 - 18PHP281.385PHP562.77-
20 - 98PHP228.09PHP456.18PHP1,065.90
100 - 198PHP174.37PHP348.74PHP10,701.50
200 +PHP140.69PHP281.38PHP28,139.00

*price indicative

Packaging Options:
RS Stock No.:
486-179
Distrelec Article No.:
304-46-783
Mfr. Part No.:
7447669118
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

18μH

Product Type

Power Inductor

Maximum DC Current

700mA

Package/Case

1812

Packaging

Tape & Reel

Length

4.5mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

800mΩ

Inductance Tolerance

10 %

Series

WE-GFH

Maximum Operating Temperature

125°C

Height

3.4mm

Core Material

Iron Powder

Termination Style

Surface Mount

Standards/Approvals

(EC)1907/2006, 2011/65/EU&2015/863

Depth

3.2mm

Inductor Construction

Wirewound

Minimum Quality Factor

25

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy