Wurth Elektronik, WE-FAMI Shielded Power Inductor 4.7 μH ±20 %
- RS Stock No.:
- 486-153
- Distrelec Article No.:
- 301-88-923
- Mfr. Part No.:
- 744750340047
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,345.09
(exc. VAT)
PHP1,506.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,345.09 |
| 5 + | PHP1,305.03 |
*price indicative
- RS Stock No.:
- 486-153
- Distrelec Article No.:
- 301-88-923
- Mfr. Part No.:
- 744750340047
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 4.7μH | |
| Length | 18mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 8.5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-FAMI | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 4.7μH | ||
Length 18mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 8.5mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-FAMI | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik, WE-FAMI Shielded Power Inductor 4.7 μH ±20 %
- Wurth Elektronik, WE-FAMI Shielded Power Inductor 6.8 μH ±20 %
- Wurth Elektronik, WE-FAMI Shielded Power Inductor 15 μH ±20 %
- Wurth Elektronik, WE-FAMI Shielded Power Inductor 3 μH ±20 %
- Wurth Elektronik, WE-FAMI Shielded Power Inductor 10 μH ±20 %
- Wurth Elektronik, WE-MAPI Shielded Power Inductor 4.7 μH ±20 %
- Wurth Elektronik, WE-LQS Shielded Power Inductor 4.7 μH
- Wurth Elektronik, WE-XHMI Shielded Power Inductor 4.7 μH
