Wurth Elektronik, WE-PD Shielded Power Inductor with a Ferrite Core, 100 μH ±20 % 1.3 A Idc
- RS Stock No.:
- 485-743
- Distrelec Article No.:
- 301-89-292
- Mfr. Part No.:
- 7447715101
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,192.36
(exc. VAT)
PHP1,335.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,192.36 |
| 5 + | PHP1,156.77 |
*price indicative
- RS Stock No.:
- 485-743
- Distrelec Article No.:
- 301-89-292
- Mfr. Part No.:
- 7447715101
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 100μH | |
| Maximum DC Current | 1.3A | |
| Packaging | Tape & Reel | |
| Length | 12mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 270mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Core Material | Ferrite | |
| Height | 4.5mm | |
| Depth | 12mm | |
| Termination Style | Surface Mount | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 100μH | ||
Maximum DC Current 1.3A | ||
Packaging Tape & Reel | ||
Length 12mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 270mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Core Material Ferrite | ||
Height 4.5mm | ||
Depth 12mm | ||
Termination Style Surface Mount | ||
Inductor Construction Wirewound | ||
Related links
- Wurth Elektronik 120 μH ±20 % 1.3 A Idc
- Wurth Elektronik 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 1.3 A Idc
- Wurth Elektronik 47 μH ±20 % 1.2 A Idc
- Wurth Elektronik 33 μH ±20 % 1.22 A Idc
- Wurth Elektronik 15 μH ±20 % 10 A Idc
- Wurth Elektronik 2.2 μH ±20 % 11.5 A Idc
- Wurth Elektronik 2.2 μH ±20 % 4.02 A Idc
- Wurth Elektronik 3.5 μH ±20 % 9.25 A Idc
