Wurth Elektronik, WE-PD Shielded Power Inductor with a Ferrite Core, 1.5 μH ±30 % 6.2 A Idc
- RS Stock No.:
- 485-716
- Distrelec Article No.:
- 301-89-252
- Mfr. Part No.:
- 7447713015
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,227.22
(exc. VAT)
PHP1,374.49
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,227.22 |
| 5 + | PHP1,190.14 |
*price indicative
- RS Stock No.:
- 485-716
- Distrelec Article No.:
- 301-89-252
- Mfr. Part No.:
- 7447713015
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 1.5μH | |
| Maximum DC Current | 6.2A | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 16mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD | |
| Core Material | Ferrite | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Depth | 10mm | |
| Height | 3mm | |
| Termination Style | Surface Mount | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 1.5μH | ||
Maximum DC Current 6.2A | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 16mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD | ||
Core Material Ferrite | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Depth 10mm | ||
Height 3mm | ||
Termination Style Surface Mount | ||
Inductor Construction Wirewound | ||
Related links
- Wurth Elektronik 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 6.2 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 2.2 μH Surface Mount ±30% 6.2 A Idc
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Polystyrene Core, 330 nH Shielded ±30 % 6.2 A Idc
- Wurth Elektronik 5030 Shielded Power Inductor with a Magnetic Iron Alloy Core, 3.3 μH ±20 % 6.2 A Idc
- Wurth Elektronik 1510 Shielded Inductor with a Ferrite Core, 22 μH Surface Mount ±20% 6.2 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 0.47 μH Surface Mount ±20% 6.2 A Idc
- Wurth Elektronik 7050 Shielded Wirewound Surface Mount Inductor 4.7 μH ±20 % 6.2 A Idc
- Wurth Elektronik 4020 Shielded Wirewound Surface Mount Inductor with a Polystyrene Core, 1 μH ±20 % 6.2 A Idc
