Wurth Elektronik, WE-TPC, 2323 Shielded Power Inductor with a Ferrite Core, 1.8 μH ±30 % 2.6 A Idc
- RS Stock No.:
- 485-687
- Distrelec Article No.:
- 301-87-952
- Mfr. Part No.:
- 7440520018
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP752.60
View bulk pricing optionsSubtotal (1 unit)*
PHP397.08
(exc. VAT)
PHP444.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP397.08 | - |
| 10 - 49 | PHP321.82 | PHP752.60 |
| 50 - 99 | PHP246.04 | PHP7,552.00 |
| 100 + | PHP198.80 | PHP19,828.00 |
*price indicative
- RS Stock No.:
- 485-687
- Distrelec Article No.:
- 301-87-952
- Mfr. Part No.:
- 7440520018
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.8μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 2.6A | |
| Package/Case | 2323 | |
| Length | 5.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 35mΩ | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-TPC | |
| Core Material | Ferrite | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Depth | 5.8mm | |
| Termination Style | Surface Mount | |
| Height | 2mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.8μH | ||
Product Type Power Inductor | ||
Maximum DC Current 2.6A | ||
Package/Case 2323 | ||
Length 5.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 35mΩ | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-TPC | ||
Core Material Ferrite | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Depth 5.8mm | ||
Termination Style Surface Mount | ||
Height 2mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 2323 Shielded Power Inductor with a Ferrite Core, 3.9 μH ±30 % 2.6 A Idc
- Wurth Elektronik 2323 Shielded Power Inductor with a Ferrite Core, 5.3 μH ±30 % 2.3 A Idc
- Wurth Elektronik 2323 Shielded Power Inductor with a Ferrite Core, 3.0 μH ±30 % 2.2 A Idc
- Wurth Elektronik 2323 Shielded Power Inductor with a Ferrite Core, 18 μH ±30 % 1.46 A Idc
- Wurth Elektronik 2323 Shielded Power Inductor with a Ferrite Core, 12 μH ±30 % 1 A Idc
- Wurth Elektronik 2323 Shielded Power Inductor with a Ferrite Core, 6.2 μH ±30 % 1.6 A Idc
- Wurth Elektronik 2323 Shielded Power Inductor with a Ferrite Core, 12 μH ±30 % 1.46 A Idc
- Wurth Elektronik 2323 Shielded Power Inductor with a Ferrite Core, 1.2 μH ±30 % 3 A Idc
