Wurth Elektronik, WE-LQS Shielded Power Inductor 18 μH
- RS Stock No.:
- 485-663
- Distrelec Article No.:
- 301-87-868
- Mfr. Part No.:
- 74404064180
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP384.10
(exc. VAT)
PHP430.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP384.10 |
| 10 - 49 | PHP310.92 |
| 50 - 99 | PHP238.25 |
| 100 + | PHP192.05 |
*price indicative
- RS Stock No.:
- 485-663
- Distrelec Article No.:
- 301-87-868
- Mfr. Part No.:
- 74404064180
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 18μH | |
| Length | 6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 81mΩ | |
| Series | WE-LQS | |
| Maximum Operating Temperature | 125°C | |
| Height | 4.5mm | |
| Standards/Approvals | 2006, RoHS 2011, REACH or declared EC1907, Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, EU&2015, Component Qualification AEC-Q200 Grade 1, 863 | |
| Depth | 6mm | |
| Maximum Self Resonant Frequency | 16MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 18μH | ||
Length 6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 81mΩ | ||
Series WE-LQS | ||
Maximum Operating Temperature 125°C | ||
Height 4.5mm | ||
Standards/Approvals 2006, RoHS 2011, REACH or declared EC1907, Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, EU&2015, Component Qualification AEC-Q200 Grade 1, 863 | ||
Depth 6mm | ||
Maximum Self Resonant Frequency 16MHz | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik, WE-LQS Shielded Power Inductor 18 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 8.2 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 100 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 1 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 15 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 68 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 6.8 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 1.5 μH
