Wurth Elektronik, WE-PD2 Unshielded Power Inductor with a Ferrite Core, 150 μH 10 % 600 mA Idc
- RS Stock No.:
- 485-132
- Distrelec Article No.:
- 301-89-404
- Mfr. Part No.:
- 744775215
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 5 more to save PHP20.75
View bulk pricing optionsSubtotal (1 unit)*
PHP138.04
(exc. VAT)
PHP154.60
(inc. VAT)
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP138.04 | - |
| 5 + | PHP133.89 | PHP20.75 |
*price indicative
- RS Stock No.:
- 485-132
- Distrelec Article No.:
- 301-89-404
- Mfr. Part No.:
- 744775215
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 150μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 600mA | |
| Packaging | Tape & Reel | |
| Length | 7.8mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 640mΩ | |
| Inductance Tolerance | 10 % | |
| Series | WE-PD2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Core Material | Ferrite | |
| Depth | 7mm | |
| Height | 5.5mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 6.2MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 150μH | ||
Product Type Power Inductor | ||
Maximum DC Current 600mA | ||
Packaging Tape & Reel | ||
Length 7.8mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 640mΩ | ||
Inductance Tolerance 10 % | ||
Series WE-PD2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Core Material Ferrite | ||
Depth 7mm | ||
Height 5.5mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 6.2MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 56 μH 10 % 770 mA Idc
- Wurth Elektronik 220 μH 10 % 670 mA Idc
- Wurth Elektronik 39 μH 10 % 770 mA Idc
- Wurth Elektronik 470 μH 10 % 440 mA Idc
- Wurth Elektronik 39 μH ±15 % 940 mA Idc
- Wurth Elektronik 150 μH ±20 % 810 mA Idc
- Wurth Elektronik 12 μH 10 % 2.18 A Idc
- Wurth Elektronik 18 μH ±20 % 1.45 A Idc
