Wurth Elektronik, WE-SD Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 6 μH ±25 % 5 A Idc
- RS Stock No.:
- 484-986
- Distrelec Article No.:
- 301-88-806
- Mfr. Part No.:
- 744710605
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 5 more to save PHP148.30
View bulk pricing optionsSubtotal (1 unit)*
PHP989.93
(exc. VAT)
PHP1,108.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 48 unit(s) ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP989.93 | - |
| 5 + | PHP960.27 | PHP148.30 |
*price indicative
- RS Stock No.:
- 484-986
- Distrelec Article No.:
- 301-88-806
- Mfr. Part No.:
- 744710605
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 6μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 5A | |
| Length | 20.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 11.7mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-SD | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±25 % | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Diameter | 5.9mm | |
| Height | 4.2mm | |
| Termination Style | Radial | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 60MHz | |
| Inductor Construction | Unshielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 6μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 5A | ||
Length 20.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 11.7mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-SD | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±25 % | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Diameter 5.9mm | ||
Height 4.2mm | ||
Termination Style Radial | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 60MHz | ||
Inductor Construction Unshielded | ||
Related links
- Wurth Elektronik 6 μH ±25 % 15 A Idc
- Wurth Elektronik 3.3 μH ±20 % 5 A Idc
- Wurth Elektronik 4.7 μH ±20 % 5 A Idc
- Bourns 1005 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 3.3 μH ±20 % 5 A Idc Q:45
- Wurth Elektronik 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 5 A Idc
- Wurth Elektronik 10 μH ±20 % 5 A Idc
- Wurth Elektronik 6060 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 10 μH ±20 % 5 A Idc
- Wurth Elektronik 1.8 μH Ferrite Leaded Inductor 5 A Idc WE SD
