Wurth Elektronik, WE-PD4 Unshielded Power Inductor with a Ferrite Core, 15.0 μH 20 % 5 A Idc
- RS Stock No.:
- 484-771
- Distrelec Article No.:
- 301-88-707
- Mfr. Part No.:
- 74457115
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,653.83
(exc. VAT)
PHP1,852.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,653.83 |
| 5 + | PHP1,604.38 |
*price indicative
- RS Stock No.:
- 484-771
- Distrelec Article No.:
- 301-88-707
- Mfr. Part No.:
- 74457115
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 15.0μH | |
| Maximum DC Current | 5A | |
| Packaging | Tape & Reel | |
| Length | 22mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 35mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD4 | |
| Core Material | Ferrite | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Depth | 15mm | |
| Height | 7.8mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 15MHz | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 15.0μH | ||
Maximum DC Current 5A | ||
Packaging Tape & Reel | ||
Length 22mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 35mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD4 | ||
Core Material Ferrite | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Depth 15mm | ||
Height 7.8mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 15MHz | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 15 μH ±20 % 1.1 A Idc
- Wurth Elektronik 4.7 μH 20 % 8.5 A Idc
- Wurth Elektronik 2.20 μH ±20 % 2.4 A Idc
- Wurth Elektronik 3.3 μH ±20 % 5.3 A Idc
- Wurth Elektronik 1 μH 10 % 8.6 A Idc
- Wurth Elektronik 1.00 μH ±20 % 2.9 A Idc
- Wurth Elektronik 1000 μH ±20 % 70 mA Idc
- Wurth Elektronik 4.7 μH ±20 % 5 A Idc
