Wurth Elektronik, WE-PD2 Unshielded Power Inductor with a Ferrite Core, 2.2 μH ±20 % 3.5 A Idc
- RS Stock No.:
- 484-523
- Distrelec Article No.:
- 301-89-336
- Mfr. Part No.:
- 744773022
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 5 more to save PHP166.25
View bulk pricing optionsSubtotal (1 unit)*
PHP1,112.54
(exc. VAT)
PHP1,246.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 44 unit(s) ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,112.54 | - |
| 5 + | PHP1,079.29 | PHP166.25 |
*price indicative
- RS Stock No.:
- 484-523
- Distrelec Article No.:
- 301-89-336
- Mfr. Part No.:
- 744773022
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 3.5A | |
| Length | 4.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 0.071Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PD2 | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Core Material | Ferrite | |
| Height | 3.2mm | |
| Termination Style | Surface Mount | |
| Depth | 4.5mm | |
| Maximum Self Resonant Frequency | 95MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2μH | ||
Product Type Power Inductor | ||
Maximum DC Current 3.5A | ||
Length 4.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 0.071Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-PD2 | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Core Material Ferrite | ||
Height 3.2mm | ||
Termination Style Surface Mount | ||
Depth 4.5mm | ||
Maximum Self Resonant Frequency 95MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 12 μH 10 % 2.18 A Idc
- Wurth Elektronik 18 μH ±20 % 1.45 A Idc
- Wurth Elektronik 12 μH ±20 % 2.72 A Idc
- Wurth Elektronik 33 μH ±20 % 1.09 A Idc
- Wurth Elektronik 15 μH ±20 % 1.2 A Idc
- Wurth Elektronik 82 μH ±20 % 1.11 A Idc
- Wurth Elektronik 47 μH ±20 % 1.78 A Idc
- Wurth Elektronik 3.9 μH ±20 % 2.7 A Idc
