Wurth Elektronik, WE-DD Shielded Power Inductor with a Ferrite Core, 200 μH ±20 % 3.28 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,466.73

(exc. VAT)

PHP1,642.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP1,466.73
5 +PHP1,422.98

*price indicative

Packaging Options:
RS Stock No.:
484-371
Distrelec Article No.:
301-89-823
Mfr. Part No.:
744874101
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

200μH

Maximum DC Current

3.28A

Length

12.5mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

320mΩ

Series

WE-DD

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Depth

12.5mm

Height

6.5mm

Standards/Approvals

RoHS

Core Material

Ferrite

Termination Style

Surface Mount

Inductor Construction

Shielded

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy