Wurth Elektronik, WE-PDF Shielded Power Inductor with a Ferrite Core, 1.10 μH ±30 % 11.2 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

PHP2,108.19

(exc. VAT)

PHP2,361.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP2,108.19-
5 +PHP2,045.112%

*price indicative

Packaging Options:
RS Stock No.:
484-175
Distrelec Article No.:
301-89-528
Mfr. Part No.:
7447797110
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1.10μH

Product Type

Power Inductor

Maximum DC Current

11.2A

Packaging

Tape & Reel

Length

10.2mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

6.65mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±30 %

Series

WE-PDF

Maximum Operating Temperature

125°C

Standards/Approvals

No

Height

4.5mm

Termination Style

Surface Mount

Depth

10.2mm

Core Material

Ferrite

Inductor Construction

Wirewound

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy