Bourns, SDR1307, 1307 Unshielded Power Inductor with a Ferrite DR Core, 15 μH Ferrite Core ±20 % 4.5 A Idc Q:28
- RS Stock No.:
- 466-298
- Mfr. Part No.:
- SDR1307-150ML
- Manufacturer:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save PHP199.50
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP129.09
(exc. VAT)
PHP144.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | PHP64.545 | PHP129.09 | - |
| 20 - 48 | PHP54.57 | PHP109.14 | PHP199.50 |
| 50 - 198 | PHP34.11 | PHP68.22 | PHP1,521.75 |
| 200 - 998 | PHP33.065 | PHP66.13 | PHP6,296.00 |
| 1000 + | PHP32.53 | PHP65.06 | PHP32,015.00 |
*price indicative
- RS Stock No.:
- 466-298
- Mfr. Part No.:
- SDR1307-150ML
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 15μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 4.5A | |
| Package/Case | 1307 | |
| Length | 13mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1600.0mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SDR1307 | |
| Depth | 13mm | |
| Core Material | Ferrite DR | |
| Standards/Approvals | RoHS | |
| Diameter | 13mm | |
| Height | 13mm | |
| Maximum Self Resonant Frequency | 7.96MHz | |
| Inductor Construction | Ferrite Core | |
| Minimum Quality Factor | 28 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 15μH | ||
Product Type Power Inductor | ||
Maximum DC Current 4.5A | ||
Package/Case 1307 | ||
Length 13mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1600.0mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series SDR1307 | ||
Depth 13mm | ||
Core Material Ferrite DR | ||
Standards/Approvals RoHS | ||
Diameter 13mm | ||
Height 13mm | ||
Maximum Self Resonant Frequency 7.96MHz | ||
Inductor Construction Ferrite Core | ||
Minimum Quality Factor 28 | ||
- COO (Country of Origin):
- CN
The Bourns SMD power inductors are available in the E12 series, offering a broad selection of inductance values. Their small design, with a maximum diameter of just 13 mm, makes them perfect for compact applications while delivering reliable performance.
RoHS compliant
Related links
- Bourns 1307 Unshielded Power Inductor with a Ferrite DR Core, 4.7 μH Ferrite Core ±20 % 7 A Idc Q:25
- Bourns 1307 Unshielded Surface Mount Inductor with a Ferrite DR Core, 150 μH ±10 % 2.6 A Idc Q:20
- Bourns 1307 Unshielded Surface Mount Inductor with a Ferrite DR Core, 2.2 μH ±20 % 9 A Idc Q:22
- Bourns 1307 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 560 μH ±10 % 850 mA Idc Q:10
- Bourns 1307 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 47 μH Ferrite Core ±10 % 2.7 A
- Bourns 0403 Unshielded Power Inductor with a Ferrite DR Core, 6.8 μH Ferrite Core ±20 % 1.41 A Idc Q:28
- Bourns 0403 Unshielded Power Inductor with a Ferrite DR Core, 3.9 μH Ferrite Core ±20 % 1.98 A Idc Q:28
- Bourns 1005 Unshielded Surface Mount Inductor with a Ferrite DR Core, 15 μH ±20 % 2.5 A Idc Q:42
