Bourns, SRP6030VA, 6030 Shielded Power Inductor with a Metal Alloy Powder Core, 22 μH ±20 % 3.4 A Idc Q:10
- RS Stock No.:
- 466-278
- Mfr. Part No.:
- SRP6030VA-220M
- Manufacturer:
- Bourns
This image is representative of the product range
Subtotal (2 units, in bags of 2)*
PHP186.04
(exc. VAT)
PHP208.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 684 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP93.02 | PHP186.04 |
| 20 - 48 | PHP78.085 | PHP156.17 |
| 50 - 198 | PHP49.165 | PHP98.33 |
| 200 - 998 | PHP47.715 | PHP95.43 |
| 1000 + | PHP46.755 | PHP93.51 |
*price indicative
- RS Stock No.:
- 466-278
- Mfr. Part No.:
- SRP6030VA-220M
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 3.4A | |
| Package/Case | 6030 | |
| Packaging | 1000 pieces per 13 in Reel | |
| Length | 7.1mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 168mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 180°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRP6030VA | |
| Core Material | Metal Alloy Powder | |
| Standards/Approvals | RoHS | |
| Depth | 6.6mm | |
| Height | 6.6mm | |
| Diameter | 6.6mm | |
| Maximum Self Resonant Frequency | 65MHz | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 10 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 22μH | ||
Maximum DC Current 3.4A | ||
Package/Case 6030 | ||
Packaging 1000 pieces per 13 in Reel | ||
Length 7.1mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 168mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 180°C | ||
Inductance Tolerance ±20 % | ||
Series SRP6030VA | ||
Core Material Metal Alloy Powder | ||
Standards/Approvals RoHS | ||
Depth 6.6mm | ||
Height 6.6mm | ||
Diameter 6.6mm | ||
Maximum Self Resonant Frequency 65MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 10 | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 22 μH ±20 % 2.5 A Idc Q:10
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 22 μH ±20 % 4.2 A Idc Q:10
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 22 μH ±20 % 7.5 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 22 μH ±20 % 5 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 22 μH ±20 % 5.5 A Idc Q:20
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 22 μH 20 % 5 A Idc Q:20
- Bourns 1050 Shielded Power Inductor with a Metal Alloy Powder Core, 22 μH ±20 % 6 A Idc Q:20
- Bourns 6060 Shielded Power Inductor with a Metal Alloy Powder Core, 22 μH ±20 % 5 A Idc
