Bourns, SRP5050FA, 5050 Shielded Power Inductor with a Metal Alloy Powder Core, 8.2 μH ±20 % 6.1 A Idc Q:15
- RS Stock No.:
- 466-276
- Mfr. Part No.:
- SRP5050FA-8R2M
- Manufacturer:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP188.10
(exc. VAT)
PHP210.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,500 unit(s) ready to ship from another location
- Plus 1,500 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP94.05 | PHP188.10 |
| 20 - 48 | PHP79.005 | PHP158.01 |
| 50 - 198 | PHP49.845 | PHP99.69 |
| 200 - 998 | PHP48.435 | PHP96.87 |
| 1000 + | PHP47.02 | PHP94.04 |
*price indicative
- RS Stock No.:
- 466-276
- Mfr. Part No.:
- SRP5050FA-8R2M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 8.2μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 6.1A | |
| Package/Case | 5050 | |
| Packaging | 1500 pieces per 13 in Reel | |
| Length | 5.7mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRP5050FA | |
| Maximum Operating Temperature | 155°C | |
| Height | 5.2mm | |
| Standards/Approvals | AEC-Q200, Halogen Free, RoHS | |
| Core Material | Metal Alloy Powder | |
| Diameter | 5.2mm | |
| Depth | 5.2mm | |
| Minimum Quality Factor | 15 | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 8.2μH | ||
Product Type Power Inductor | ||
Maximum DC Current 6.1A | ||
Package/Case 5050 | ||
Packaging 1500 pieces per 13 in Reel | ||
Length 5.7mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series SRP5050FA | ||
Maximum Operating Temperature 155°C | ||
Height 5.2mm | ||
Standards/Approvals AEC-Q200, Halogen Free, RoHS | ||
Core Material Metal Alloy Powder | ||
Diameter 5.2mm | ||
Depth 5.2mm | ||
Minimum Quality Factor 15 | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductors feature a shielded construction for reduced interference, with a carbonyl powder core for high saturation current handling. Ideal for power applications that require efficient energy transfer and minimal electromagnetic noise.
RoHS compliant
AEC Q200 compliant
Related links
- Bourns 5050 Shielded Power Inductor with a Metal Alloy Powder Core, 6.8 μH ±20 % 6.4 A Idc Q:15
- Bourns 5050 Shielded Power Inductor with a Metal Alloy Powder Core, 5.6 μH ±20 % 7.2 A Idc Q:15
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 8.2 μH ±20 % 8.5 A Idc Q:20
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 8.2 μH ±20 % 7.5 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 8.2 μH ±20 % 4.5 A Idc Q:10
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 8.2 μH ±20 % 13 A Idc Q:20
- Bourns 6060 Shielded Power Inductor with a Metal Alloy Powder Core, 8.2 μH ±20 % 8 A Idc
- Bourns 8.2 μH 20 % 7.5 A Idc Q:20
