Bourns, SRP3212A, 3212 Shielded Power Inductor with a Metal Alloy Powder Core, 3.3 μH 20 % 3.1 A Idc Q:5
- RS Stock No.:
- 466-257
- Mfr. Part No.:
- SRP3212A-3R3M
- Manufacturer:
- Bourns
This image is representative of the product range
Subtotal (1 bag of 2 units)*
PHP54.18
(exc. VAT)
PHP60.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,150 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 48 | PHP27.09 | PHP54.18 |
| 50 - 198 | PHP26.27 | PHP52.54 |
| 200 - 998 | PHP25.475 | PHP50.95 |
| 1000 + | PHP24.705 | PHP49.41 |
*price indicative
- RS Stock No.:
- 466-257
- Mfr. Part No.:
- SRP3212A-3R3M
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 3.3μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 3.1A | |
| Package/Case | 3212 | |
| Packaging | 2000 pieces per 7 in Reel | |
| Length | 3.2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 146mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 150°C | |
| Series | SRP3212A | |
| Standards/Approvals | AEC-Q200, Halogen Free, RoHS | |
| Core Material | Metal Alloy Powder | |
| Diameter | 2.5mm | |
| Height | 2.5mm | |
| Depth | 2.5mm | |
| Maximum Self Resonant Frequency | 5MHz | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 5 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 3.3μH | ||
Product Type Power Inductor | ||
Maximum DC Current 3.1A | ||
Package/Case 3212 | ||
Packaging 2000 pieces per 7 in Reel | ||
Length 3.2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 146mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 150°C | ||
Series SRP3212A | ||
Standards/Approvals AEC-Q200, Halogen Free, RoHS | ||
Core Material Metal Alloy Powder | ||
Diameter 2.5mm | ||
Height 2.5mm | ||
Depth 2.5mm | ||
Maximum Self Resonant Frequency 5MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 5 | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 3212 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH 20 % 2.2 A Idc Q:5
- Bourns 3212 Shielded Power Inductor with a Metal Alloy Powder Core, 1 μH 20 % 5.5 A Idc Q:5
- Bourns 3212 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH 20 % 4 A Idc Q:5
- Bourns 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 3.3 mH ±20 % 3.1 A Idc Q:5
- Bourns 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 680 μH ±20 % 6.2 A Idc Q:5
- Bourns 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 2.2 mH ±20 % 4 A Idc Q:5
- Bourns 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 1 mH 20 % 5.5 A Idc Q:5
- Bourns 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 1.5 mH 20 % 4.4 A Idc Q:5
