Bourns, SRN2510F, 2510 Shielded Power Inductor with a Metal Alloy Core, 2.2 μH Semi Shielded ±20 % 2.6 A Idc
- RS Stock No.:
- 466-212
- Mfr. Part No.:
- SRN2510F-2R2M
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP37.04
(exc. VAT)
PHP41.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 48 | PHP18.52 | PHP37.04 |
| 50 - 198 | PHP16.275 | PHP32.55 |
| 200 - 998 | PHP11.785 | PHP23.57 |
| 1000 + | PHP9.545 | PHP19.09 |
*price indicative
- RS Stock No.:
- 466-212
- Mfr. Part No.:
- SRN2510F-2R2M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.2μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 2.6A | |
| Package/Case | 2510 | |
| Packaging | 2000 pieces per 7 in Reel | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.216Ω | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRN2510F | |
| Depth | 2mm | |
| Core Material | Metal Alloy | |
| Height | 2mm | |
| Standards/Approvals | RoHS | |
| Diameter | 2mm | |
| Maximum Self Resonant Frequency | 180MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.2μH | ||
Product Type Power Inductor | ||
Maximum DC Current 2.6A | ||
Package/Case 2510 | ||
Packaging 2000 pieces per 7 in Reel | ||
Length 2.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.216Ω | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series SRN2510F | ||
Depth 2mm | ||
Core Material Metal Alloy | ||
Height 2mm | ||
Standards/Approvals RoHS | ||
Diameter 2mm | ||
Maximum Self Resonant Frequency 180MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
The Bourns Semi-shielded power inductors feature a semi-shielded construction for reduced interference. Their miniature size and low profile of just 1 mm make them ideal for compact designs. With flat wire construction and low DCR, they offer efficient power handling and minimal energy loss.
RoHS compliant
Halogen free
Related links
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 100 μH Shielded ±20 % 2.6 A Idc
- Wurth Elektronik 5020HT Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Shielded ±20 % 2.6 A Idc
- TE Connectivity 0650 Shielded Surface Mount Inductor 22 μH ±20 % 2.6 A Idc
- TDK 7055 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2.6 A Idc
- Bourns 2010 Shielded Power Inductor with a Metal Alloy Powder Core, 1 μH ±20 % 2.6 A Idc
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 10 μH ±20 % 2.6 A Idc Q:20
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 47 μH ±20 % 2.6 A Idc Q:10
- TDK 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 2.2 μH ±20 % 2.6 A Idc
