Bourns, CM453232, 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 33 μH Chip Coil ±10 % 160 mA Idc Q:50

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP114.75

View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP37.80

(exc. VAT)

PHP42.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,966 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
2 - 48PHP18.90PHP37.80-
50 - 198PHP16.605PHP33.21PHP114.75
200 - 998PHP12.025PHP24.05PHP1,375.00
1000 +PHP9.74PHP19.48PHP9,160.00

*price indicative

Packaging Options:
RS Stock No.:
466-195
Mfr. Part No.:
CM453232-330KL
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

33μH

Product Type

Surface Mount Inductor

Maximum DC Current

160mA

Package/Case

4532

Length

4.5mm

Packaging

Reel

Automotive Standard

No

Shielding

No

Maximum DC Resistance

8Ω

Minimum Operating Temperature

-40°C

Series

CM453232

Maximum Operating Temperature

125°C

Inductance Tolerance

±10 %

Height

3.2mm

Diameter

3.2mm

Core Material

Ferrite

Depth

3.2mm

Standards/Approvals

95, EC, EU, RoHS Directive 2002, RoHS Recast 2011

Maximum Self Resonant Frequency

40MHz

Minimum Quality Factor

50

Moulded

Yes

Inductor Construction

Chip Coil

COO (Country of Origin):
CN
The Bourns SMT chip inductors are designed for high resistance to heat and humidity, ensuring reliable performance in harsh environments. They also offer excellent resistance to mechanical shock and pressure, making them suitable for rugged applications and industrial use.

RoHS compliant

Accurate dimensions for automatic surface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy