Bourns, SRR6603, 6603 Shielded Power Inductor with a Ferrite Core, 10 mH ±20 % 20 mA Idc Q:50
- RS Stock No.:
- 466-177
- Mfr. Part No.:
- SRR6603-103ML
- Manufacturer:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save PHP250.10
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP159.46
(exc. VAT)
PHP178.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 486 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | PHP79.73 | PHP159.46 | - |
| 20 - 48 | PHP67.225 | PHP134.45 | PHP250.10 |
| 50 - 198 | PHP42.21 | PHP84.42 | PHP1,876.00 |
| 200 - 998 | PHP40.65 | PHP81.30 | PHP7,816.00 |
| 1000 + | PHP40.13 | PHP80.26 | PHP39,600.00 |
*price indicative
- RS Stock No.:
- 466-177
- Mfr. Part No.:
- SRR6603-103ML
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 10mH | |
| Maximum DC Current | 20mA | |
| Package/Case | 6603 | |
| Length | 6.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 0.04Ω | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRR6603 | |
| Standards/Approvals | RoHS | |
| Diameter | 4.4mm | |
| Core Material | Ferrite | |
| Depth | 4.4mm | |
| Height | 4.4mm | |
| Maximum Self Resonant Frequency | 250MHz | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 50 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 10mH | ||
Maximum DC Current 20mA | ||
Package/Case 6603 | ||
Length 6.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 0.04Ω | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series SRR6603 | ||
Standards/Approvals RoHS | ||
Diameter 4.4mm | ||
Core Material Ferrite | ||
Depth 4.4mm | ||
Height 4.4mm | ||
Maximum Self Resonant Frequency 250MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 50 | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductors, available in the E12 series, feature a compact unit height of 3 mm, making them ideal for space-constrained designs. With a current rating of up to 3 A, they offer efficient power handling and reliable performance for various power applications.
RoHS compliant
Related links
- Bourns 6603 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 150 mA Idc Q:40
- Bourns 6603 Shielded Power Inductor with a Ferrite Core, 10 mH ±20 % 20 mA Idc Q:50
- Murata 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 mH ±20 % 50 mA Idc
- Wurth Elektronik 8065 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 mH ±20 % 130 mA Idc
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 250 mA Idc Q:50
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 450 mA Idc Q:50
- Bourns 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 220 μH ±10 % 220 mA Idc Q:50
- Bourns 1005 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 220 μH ±10 % 700 mA Idc Q:50
