Bourns, SRR1280, 1280 Shielded Power Inductor with a Ferrite Core, 120 μH ±20 % 1.95 A Idc Q:16
- RS Stock No.:
- 466-167
- Mfr. Part No.:
- SRR1280-121K
- Manufacturer:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP137.38
(exc. VAT)
PHP153.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 372 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP68.69 | PHP137.38 |
| 20 - 48 | PHP57.61 | PHP115.22 |
| 50 - 198 | PHP36.335 | PHP72.67 |
| 200 - 998 | PHP35.45 | PHP70.90 |
| 1000 + | PHP34.565 | PHP69.13 |
*price indicative
- RS Stock No.:
- 466-167
- Mfr. Part No.:
- SRR1280-121K
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 120μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 1.95A | |
| Package/Case | 1280 | |
| Length | 12.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1700.0mΩ | |
| Series | SRR1280 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 12.5mm | |
| Height | 12.5mm | |
| Diameter | 12.5mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 7.96MHz | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 16 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 120μH | ||
Product Type Power Inductor | ||
Maximum DC Current 1.95A | ||
Package/Case 1280 | ||
Length 12.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1700.0mΩ | ||
Series SRR1280 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Depth 12.5mm | ||
Height 12.5mm | ||
Diameter 12.5mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 7.96MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 16 | ||
- COO (Country of Origin):
- CN
The Bourns Shielded SMD power inductors, available in E12 values. These inductors are designed for high performance applications requiring efficient power management in compact designs.
RoHS compliant
Related links
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±10 % 1.1 A Idc Q:18
- Bourns 1280 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 33 μH ±20 % 3.5 A Idc Q:28
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 4.3 A Idc Q:20
- Bourns 1280 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 100 μH ±20 % 2.1 A Idc Q:18
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 270 μH ±10 % 1.2 A Idc Q:20
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 10 μH ±20 % 6 A Idc Q:24
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 5.2 A Idc Q:26
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 8.2 A Idc Q:22
