Bourns, SRP6540, 6540 Shielded Power Inductor with a Iron Powder Core, 6.8 μH ±20 % 5 A Idc
- RS Stock No.:
- 466-139
- Mfr. Part No.:
- SRP6540-6R8M
- Manufacturer:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP152.31
(exc. VAT)
PHP170.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP76.155 | PHP152.31 |
| 20 - 48 | PHP64.105 | PHP128.21 |
| 50 - 198 | PHP40.01 | PHP80.02 |
| 200 - 998 | PHP39.04 | PHP78.08 |
| 1000 + | PHP38.08 | PHP76.16 |
*price indicative
- RS Stock No.:
- 466-139
- Mfr. Part No.:
- SRP6540-6R8M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 6.8μH | |
| Maximum DC Current | 5A | |
| Package/Case | 6540 | |
| Packaging | 1200 pieces per 13 in Reel | |
| Length | 7.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 366mΩ | |
| Series | SRP6540 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 6.5mm | |
| Depth | 6.5mm | |
| Core Material | Iron Powder | |
| Standards/Approvals | RoHS, Halogen Free | |
| Height | 6.5mm | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 6.8μH | ||
Maximum DC Current 5A | ||
Package/Case 6540 | ||
Packaging 1200 pieces per 13 in Reel | ||
Length 7.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 366mΩ | ||
Series SRP6540 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Diameter 6.5mm | ||
Depth 6.5mm | ||
Core Material Iron Powder | ||
Standards/Approvals RoHS, Halogen Free | ||
Height 6.5mm | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- TW
The Bourns Shielded power inductors feature a shielded construction to minimize interference, with an iron powder core for high saturation current handling. Ideal for high power applications, ensuring efficient energy transfer and reduced noise.
RoHS compliant
Halogen free
Related links
- Bourns 6540 Shielded Power Inductor with a Iron Powder Core, 1.5 μH ±20 % 11 A Idc
- Bourns 6540 Shielded Power Inductor with a Iron Powder Core, 5.6 μH ±20 % 5.5 A Idc
- Bourns 6540 Shielded Power Inductor with a Iron Powder Core, 1 μH ±20 % 12 A Idc
- Bourns 6540 Shielded Multilayer Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 6.5 A Idc
- Bourns 6540 Shielded Surface Mount Inductor with a Powdered Iron Core, 2.2 μH 9 A Idc
- Bourns 6540 Shielded Surface Mount Inductor with a Powdered Iron Core, 3.3 μH ±20 % 6.5 A Idc
- Bourns 6540 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 6 A Idc
- Bourns 6540 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 8.2 μH ±20 % 4.5 A Idc
